Omron PCB Mount Power Relay, 24V dc Coil, 5A Switching Current, SPST-NC, SPST-NO

RS Stock No.: 218-2031Brand: OmronManufacturers Part No.: G6B-2114P-US DC24Distrelec Article No.: 30399667
brand-logo
View all in Power Relays

Technical documents

Specifications

Brand

Omron

Coil Voltage

24V dc

Contact Configuration

SPST-NC, SPST-NO

Mounting Type

PCB Mount

Switching Current

5A

Number of Poles

2

Series

G6B

Latching

No

Terminal Type

Through Hole

Length

20mm

Coil Resistance

1920Ω

Depth

11mm

Height

11mm

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+70°C

Contact Material

Silver

Maximum Switching Power DC

150 W

Maximum Switching Power AC

1.25 kVA

Application

Power

Country of Origin

China

Product details

Terminal Modules G6B Series

Compact design ideal for panel mounting
Replacement relays available
Terminal relay complete with vented cover
Switching voltage 250 Vac; 125 Vdc
Isolation coil to contact 2000V
Operating temperature range -25 to +55°C

Approvals

CSA; UL (Individual Relays Only)

P.O.A.

Omron PCB Mount Power Relay, 24V dc Coil, 5A Switching Current, SPST-NC, SPST-NO

P.O.A.

Omron PCB Mount Power Relay, 24V dc Coil, 5A Switching Current, SPST-NC, SPST-NO

Stock information temporarily unavailable.

Stock information temporarily unavailable.

quantityUnit price
1 - 11P.O.A.
12 - 24P.O.A.
25+P.O.A.

Technical documents

Specifications

Brand

Omron

Coil Voltage

24V dc

Contact Configuration

SPST-NC, SPST-NO

Mounting Type

PCB Mount

Switching Current

5A

Number of Poles

2

Series

G6B

Latching

No

Terminal Type

Through Hole

Length

20mm

Coil Resistance

1920Ω

Depth

11mm

Height

11mm

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+70°C

Contact Material

Silver

Maximum Switching Power DC

150 W

Maximum Switching Power AC

1.25 kVA

Application

Power

Country of Origin

China

Product details

Terminal Modules G6B Series

Compact design ideal for panel mounting
Replacement relays available
Terminal relay complete with vented cover
Switching voltage 250 Vac; 125 Vdc
Isolation coil to contact 2000V
Operating temperature range -25 to +55°C

Approvals

CSA; UL (Individual Relays Only)