Technical documents
Specifications
Brand
OmronCoil Voltage
12V dc
Contact Configuration
SPST
Mounting Type
PCB Mount
Switching Current
5A
Latching
Yes
Terminal Type
Through Hole
Maximum Switching Voltage AC
380V ac
Maximum Switching Voltage (AC)
380V ac
Maximum Switching Voltage DC
125V dc
Maximum Switching Voltage (DC)
125V dc
Length
21mm
Coil Resistance
515 Ω
Height
10mm
Minimum Operating Temperature
-25°C
Maximum Operating Temperature
+70°C
Depth
10mm
Contact Material
Silver
Maximum Switching Power AC
1.25 kVA
Maximum Switching Power DC
150 W
Application
Power
Dimensions
21 x 10 x 10mm
Country of Origin
Japan
Product details
G6BK Latching
Double winding latching
Fully sealed
Switching Voltage: 30Vdc; 250Vac
Mechanical Life: 50 x 106
Contact Resistance: 30mΩ
Contact Material: AgCdO
H11, W20, D10mm
Approvals
UL recognised; CSA certified
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 14 | P.O.A. |
15 - 49 | P.O.A. |
50 - 99 | P.O.A. |
100 - 249 | P.O.A. |
250+ | P.O.A. |
Technical documents
Specifications
Brand
OmronCoil Voltage
12V dc
Contact Configuration
SPST
Mounting Type
PCB Mount
Switching Current
5A
Latching
Yes
Terminal Type
Through Hole
Maximum Switching Voltage AC
380V ac
Maximum Switching Voltage (AC)
380V ac
Maximum Switching Voltage DC
125V dc
Maximum Switching Voltage (DC)
125V dc
Length
21mm
Coil Resistance
515 Ω
Height
10mm
Minimum Operating Temperature
-25°C
Maximum Operating Temperature
+70°C
Depth
10mm
Contact Material
Silver
Maximum Switching Power AC
1.25 kVA
Maximum Switching Power DC
150 W
Application
Power
Dimensions
21 x 10 x 10mm
Country of Origin
Japan
Product details
G6BK Latching
Double winding latching
Fully sealed
Switching Voltage: 30Vdc; 250Vac
Mechanical Life: 50 x 106
Contact Resistance: 30mΩ
Contact Material: AgCdO
H11, W20, D10mm
Approvals
UL recognised; CSA certified