Technical documents
Specifications
Brand
OmronCoil Voltage
24V dc
Contact Configuration
SPDT
Mounting Type
PCB Mount
Switching Current
8A
Latching
Yes
Terminal Type
Through Hole
Maximum Switching Voltage AC
250V ac
Maximum Switching Voltage DC
125V dc
Length
20mm
Coil Resistance
2.056 kΩ
Height
10mm
Depth
15mm
Contact Material
Silver
Minimum Operating Temperature
-25°C
Maximum Operating Temperature
+70°C
Maximum Switching Power DC
240 W
Maximum Switching Power AC
2 kVA
Application
Power
Dimensions
20 x 10 x 15mm
Product details
G6C Latching
Low power consumption
Flux protection or fully sealed types with single or double winding coils available
Compact size, L20xW15xH10 mm
Approvals
UL, CSA
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 14 | P.O.A. |
15 - 49 | P.O.A. |
50 - 99 | P.O.A. |
100 - 249 | P.O.A. |
250+ | P.O.A. |
Technical documents
Specifications
Brand
OmronCoil Voltage
24V dc
Contact Configuration
SPDT
Mounting Type
PCB Mount
Switching Current
8A
Latching
Yes
Terminal Type
Through Hole
Maximum Switching Voltage AC
250V ac
Maximum Switching Voltage DC
125V dc
Length
20mm
Coil Resistance
2.056 kΩ
Height
10mm
Depth
15mm
Contact Material
Silver
Minimum Operating Temperature
-25°C
Maximum Operating Temperature
+70°C
Maximum Switching Power DC
240 W
Maximum Switching Power AC
2 kVA
Application
Power
Dimensions
20 x 10 x 15mm
Product details
G6C Latching
Low power consumption
Flux protection or fully sealed types with single or double winding coils available
Compact size, L20xW15xH10 mm
Approvals
UL, CSA