Omron PCB Mount Latching Power Relay, 5V dc Coil, 8A Switching Current, SPDT

RS Stock No.: 808-400Brand: OmronManufacturers Part No.: G6CK-2114P-US DC5
brand-logo
View all in Power Relays

Technical documents

Specifications

Brand

Omron

Coil Voltage

5V dc

Contact Configuration

SPDT

Mounting Type

PCB Mount

Switching Current

8A

Latching

Yes

Terminal Type

Through Hole

Maximum Switching Voltage AC

250V ac

Maximum Switching Voltage DC

125V dc

Length

20mm

Coil Resistance

89.3 Ω

Height

10mm

Contact Material

Silver

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+70°C

Depth

15mm

Maximum Switching Power AC

2 kVA

Maximum Switching Power DC

240 W

Application

Power

Dimensions

20 x 10 x 15mm

Product details

G6C Latching

Low power consumption
Flux protection or fully sealed types with single or double winding coils available
Compact size, L20xW15xH10 mm

Approvals

UL, CSA

Stock information temporarily unavailable.

P.O.A.

Omron PCB Mount Latching Power Relay, 5V dc Coil, 8A Switching Current, SPDT

P.O.A.

Omron PCB Mount Latching Power Relay, 5V dc Coil, 8A Switching Current, SPDT
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 14P.O.A.
15 - 49P.O.A.
50 - 99P.O.A.
100 - 249P.O.A.
250+P.O.A.

Technical documents

Specifications

Brand

Omron

Coil Voltage

5V dc

Contact Configuration

SPDT

Mounting Type

PCB Mount

Switching Current

8A

Latching

Yes

Terminal Type

Through Hole

Maximum Switching Voltage AC

250V ac

Maximum Switching Voltage DC

125V dc

Length

20mm

Coil Resistance

89.3 Ω

Height

10mm

Contact Material

Silver

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+70°C

Depth

15mm

Maximum Switching Power AC

2 kVA

Maximum Switching Power DC

240 W

Application

Power

Dimensions

20 x 10 x 15mm

Product details

G6C Latching

Low power consumption
Flux protection or fully sealed types with single or double winding coils available
Compact size, L20xW15xH10 mm

Approvals

UL, CSA