Omron PCB Mount Power Relay, 12V dc Coil, 3A Switching Current, SPDT

RS Stock No.: 376-600Brand: OmronManufacturers Part No.: G6E-134P-US DC12Distrelec Article No.: 13703121
brand-logo
View all in Power Relays

Technical documents

Specifications

Brand

Omron

Coil Voltage

12V dc

Contact Configuration

SPDT

Mounting Type

PCB Mount

Switching Current

3A

Number of Poles

1

Series

G6E

Latching

No

Terminal Type

Through Hole

Length

16mm

Coil Resistance

720Ω

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+70°C

Depth

10mm

Height

8mm

Contact Material

Gold Plated

Maximum Switching Power DC

60 W

Maximum Switching Power AC

50VA

Application

Signal

Product details

G6E Series

SPDT subminiature signal switching relays
Fully sealed construction allows immersion cleaning of PCB
High sensitivity
Impulse withstand voltage meets FCC Part 68 requirements

Approvals

UL, CSA

P.O.A.

Omron PCB Mount Power Relay, 12V dc Coil, 3A Switching Current, SPDT

P.O.A.

Omron PCB Mount Power Relay, 12V dc Coil, 3A Switching Current, SPDT

Stock information temporarily unavailable.

Stock information temporarily unavailable.

quantityUnit price
1 - 14P.O.A.
15 - 49P.O.A.
50 - 99P.O.A.
100 - 499P.O.A.
500+P.O.A.

Technical documents

Specifications

Brand

Omron

Coil Voltage

12V dc

Contact Configuration

SPDT

Mounting Type

PCB Mount

Switching Current

3A

Number of Poles

1

Series

G6E

Latching

No

Terminal Type

Through Hole

Length

16mm

Coil Resistance

720Ω

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+70°C

Depth

10mm

Height

8mm

Contact Material

Gold Plated

Maximum Switching Power DC

60 W

Maximum Switching Power AC

50VA

Application

Signal

Product details

G6E Series

SPDT subminiature signal switching relays
Fully sealed construction allows immersion cleaning of PCB
High sensitivity
Impulse withstand voltage meets FCC Part 68 requirements

Approvals

UL, CSA