Omron PCB Mount Signal Relay, 12V dc Coil, 1A Switching Current, DPDT

RS Stock No.: 683-9602Brand: OmronManufacturers Part No.: G6J-2P-Y DC12
brand-logo
View all in Signal Relays

Technical documents

Specifications

Brand

Omron

Coil Voltage

12V dc

Contact Configuration

DPDT

Mounting Type

PCB Mount

Maximum Switching Current DC

1 A

Maximum Switching Current (DC)

1 A

Maximum Switching Voltage AC

125V ac

Maximum Switching Voltage (AC)

125V ac

Maximum Switching Voltage DC

110V dc

Maximum Switching Voltage (DC)

110V dc

Series

G6J

Maximum Switching Power DC

30 W

Maximum Switching Power (DC)

30 W

Length

10.6mm

Latching

No

Depth

5.7mm

Height

9mm

Dimensions

10.6 x 9 x 5.7mm

Terminal Type

PCB Pin

Application

Compact

Switching Current

1A

Number of Poles

2

Maximum Switching Power AC

37.5VA

Coil Resistance

976Ω

Operating Temperature Range

-40 → +85°C

Features

Conforms to FCC Part Requirements, Bifurcated Contacts, Improved Product For Soldering Heat Resistance

Contact Material

Gold Plated

Coil Power

140mW

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Isolation Coil To Contact

1.5kV rms

Country of Origin

China

Product details

Omron G6J Series

Ultra compact and slim DPDT signal relay
Fully sealed
Conforms to North American Telcordia specifications (formerly Bellcore)
Conforms to FCC Part 68 (i.e. impulse withstand voltage of 1500V for 10x160μs between coil and contacts and between contacts of the same polarity)

Approvals

UL, CSA

Stock information temporarily unavailable.

P.O.A.

Omron PCB Mount Signal Relay, 12V dc Coil, 1A Switching Current, DPDT
Select packaging type

P.O.A.

Omron PCB Mount Signal Relay, 12V dc Coil, 1A Switching Current, DPDT
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 19P.O.A.
20 - 24P.O.A.
25 - 49P.O.A.
50 - 249P.O.A.
250+P.O.A.

Technical documents

Specifications

Brand

Omron

Coil Voltage

12V dc

Contact Configuration

DPDT

Mounting Type

PCB Mount

Maximum Switching Current DC

1 A

Maximum Switching Current (DC)

1 A

Maximum Switching Voltage AC

125V ac

Maximum Switching Voltage (AC)

125V ac

Maximum Switching Voltage DC

110V dc

Maximum Switching Voltage (DC)

110V dc

Series

G6J

Maximum Switching Power DC

30 W

Maximum Switching Power (DC)

30 W

Length

10.6mm

Latching

No

Depth

5.7mm

Height

9mm

Dimensions

10.6 x 9 x 5.7mm

Terminal Type

PCB Pin

Application

Compact

Switching Current

1A

Number of Poles

2

Maximum Switching Power AC

37.5VA

Coil Resistance

976Ω

Operating Temperature Range

-40 → +85°C

Features

Conforms to FCC Part Requirements, Bifurcated Contacts, Improved Product For Soldering Heat Resistance

Contact Material

Gold Plated

Coil Power

140mW

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Isolation Coil To Contact

1.5kV rms

Country of Origin

China

Product details

Omron G6J Series

Ultra compact and slim DPDT signal relay
Fully sealed
Conforms to North American Telcordia specifications (formerly Bellcore)
Conforms to FCC Part 68 (i.e. impulse withstand voltage of 1500V for 10x160μs between coil and contacts and between contacts of the same polarity)

Approvals

UL, CSA