Omron PCB Mount Latching Relay, 24V dc Coil, 1A Switching Current, DPDT

RS Stock No.: 492-923Brand: OmronManufacturers Part No.: G6J-2PY 24DC
brand-logo
View all in Signal Relays

Technical documents

Specifications

Brand

Omron

Coil Voltage

24V dc

Contact Configuration

DPDT

Mounting Type

PCB Mount

Maximum Switching Voltage AC

125V ac

Maximum Switching Voltage DC

110V dc

Maximum Switching Power DC

30 W

Length

10.6mm

Depth

5.7mm

Height

9mm

Dimensions

10.6 x 5.7 x 9mm

Terminal Type

Through Hole

Switching Current

1A

Coil Power

140mW

Maximum Switching Power AC

37.5 VA

Coil Resistance

2.601 kΩ

Operating Temperature Range

-40 → +85°C

Features

Sealed Construction

Contact Material

Silver Alloy

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Isolation Coil To Contact

1.5kV ac

Electrical Life

100000 Cycles

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Omron PCB Mount Latching Relay, 24V dc Coil, 1A Switching Current, DPDT

P.O.A.

Omron PCB Mount Latching Relay, 24V dc Coil, 1A Switching Current, DPDT
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 14P.O.A.
15 - 49P.O.A.
50 - 99P.O.A.
100 - 249P.O.A.
250+P.O.A.
You may be interested in

Technical documents

Specifications

Brand

Omron

Coil Voltage

24V dc

Contact Configuration

DPDT

Mounting Type

PCB Mount

Maximum Switching Voltage AC

125V ac

Maximum Switching Voltage DC

110V dc

Maximum Switching Power DC

30 W

Length

10.6mm

Depth

5.7mm

Height

9mm

Dimensions

10.6 x 5.7 x 9mm

Terminal Type

Through Hole

Switching Current

1A

Coil Power

140mW

Maximum Switching Power AC

37.5 VA

Coil Resistance

2.601 kΩ

Operating Temperature Range

-40 → +85°C

Features

Sealed Construction

Contact Material

Silver Alloy

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Isolation Coil To Contact

1.5kV ac

Electrical Life

100000 Cycles

You may be interested in