Omron PCB Mount Non-Latching Relay, 24V dc Coil, 1A Switching Current, DPDT

RS Stock No.: 683-9589Brand: OmronManufacturers Part No.: G6J2FSY24DC
brand-logo
View all in Power Relays

Technical documents

Specifications

Brand

Omron

Coil Voltage

24V dc

Contact Configuration

DPDT

Mounting Type

PCB Mount

Switching Current

1A

Terminal Type

Surface Mount

Length

10.6mm

Coil Resistance

2.601 kΩ

Contact Material

Gold Plated

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Depth

5.7mm

Height

10mm

Maximum Switching Power DC

30 W

Maximum Switching Power AC

37.5VA

Application

Compact

Country of Origin

China

Stock information temporarily unavailable.

P.O.A.

Omron PCB Mount Non-Latching Relay, 24V dc Coil, 1A Switching Current, DPDT
Select packaging type

P.O.A.

Omron PCB Mount Non-Latching Relay, 24V dc Coil, 1A Switching Current, DPDT
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 19P.O.A.
20 - 24P.O.A.
25 - 49P.O.A.
50 - 249P.O.A.
250+P.O.A.

Technical documents

Specifications

Brand

Omron

Coil Voltage

24V dc

Contact Configuration

DPDT

Mounting Type

PCB Mount

Switching Current

1A

Terminal Type

Surface Mount

Length

10.6mm

Coil Resistance

2.601 kΩ

Contact Material

Gold Plated

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Depth

5.7mm

Height

10mm

Maximum Switching Power DC

30 W

Maximum Switching Power AC

37.5VA

Application

Compact

Country of Origin

China