Omron PCB Mount High Frequency Relay, 5V dc Coil, 50Ω Impedance, 1GHz Max. Coil Freq., DPDT

RS Stock No.: 492-913Brand: OmronManufacturers Part No.: G6K-2F-RF DC5
brand-logo
View all in HF & RF Relays

Technical documents

Specifications

Brand

Omron

Maximum Coil Frequency

1GHz

Coil Resistance

237Ω

Relay Type

HF Relay

Contact Resistance

100 mΩ

Insertion Loss

0.2 dB @ 1 GHz

Isolation

20 dB @ 1 GHz (Between Contacts of the Same Poles), 30 dB @ 1 GHz (Between Contacts of Different Poles)

VSWR Voltage Standing Wave Ratio

1.2 @ 1 GHz

Impedance

50Ω

Contact Configuration

DPDT

Coil Voltage

5V dc

Mounting Type

PCB Mount

Coil Power

100mW

Contact Material

Gold

Maximum Operating Temperature

+70°C

Dimensions

10.3 x 6.9 x 5.4mm

Operating Time Including Bounce

3ms

Depth

6.9mm

Length

10.3mm

Life

100000 (Electrical) cycles, 50000000 (Mechanical) cycles

Operating Temperature Range

-40 → +70°C

Switching Voltage

60 V dc, 125V ac

Minimum Operating Temperature

-40°C

Height

5.4mm

Country of Origin

Japan

Product details

High Frequency G6K-RF Series

Superior high-frequency characteristics (@ 1GHz), such as an isolation of 20 dB min. between contacts of the same polarity or 30 dB min. between contacts of different polarity with an insertion loss of 0.2 dB max.
Single side stable and single winding latching types available
Miniature SMT package - 10.3x6.9x5.4mm
'Outside-L' surface mounting terminals
Low power consumption of approximately 100mW
Fully sealed construction

Approvals

UL, CSA

Omron

P.O.A.

Omron PCB Mount High Frequency Relay, 5V dc Coil, 50Ω Impedance, 1GHz Max. Coil Freq., DPDT
Select packaging type

P.O.A.

Omron PCB Mount High Frequency Relay, 5V dc Coil, 50Ω Impedance, 1GHz Max. Coil Freq., DPDT

Stock information temporarily unavailable.

Select packaging type

Stock information temporarily unavailable.

quantityUnit price
1 - 14P.O.A.
15 - 49P.O.A.
50 - 99P.O.A.
100 - 249P.O.A.
250+P.O.A.

Technical documents

Specifications

Brand

Omron

Maximum Coil Frequency

1GHz

Coil Resistance

237Ω

Relay Type

HF Relay

Contact Resistance

100 mΩ

Insertion Loss

0.2 dB @ 1 GHz

Isolation

20 dB @ 1 GHz (Between Contacts of the Same Poles), 30 dB @ 1 GHz (Between Contacts of Different Poles)

VSWR Voltage Standing Wave Ratio

1.2 @ 1 GHz

Impedance

50Ω

Contact Configuration

DPDT

Coil Voltage

5V dc

Mounting Type

PCB Mount

Coil Power

100mW

Contact Material

Gold

Maximum Operating Temperature

+70°C

Dimensions

10.3 x 6.9 x 5.4mm

Operating Time Including Bounce

3ms

Depth

6.9mm

Length

10.3mm

Life

100000 (Electrical) cycles, 50000000 (Mechanical) cycles

Operating Temperature Range

-40 → +70°C

Switching Voltage

60 V dc, 125V ac

Minimum Operating Temperature

-40°C

Height

5.4mm

Country of Origin

Japan

Product details

High Frequency G6K-RF Series

Superior high-frequency characteristics (@ 1GHz), such as an isolation of 20 dB min. between contacts of the same polarity or 30 dB min. between contacts of different polarity with an insertion loss of 0.2 dB max.
Single side stable and single winding latching types available
Miniature SMT package - 10.3x6.9x5.4mm
'Outside-L' surface mounting terminals
Low power consumption of approximately 100mW
Fully sealed construction

Approvals

UL, CSA

Omron