Omron Surface Mount High Frequency Relay, 5V dc Coil, 1GHz Max. Coil Freq., DPDT

RS Stock No.: 205-1973Brand: OmronManufacturers Part No.: G6K-2F-RF-S DC5
brand-logo
View all in HF & RF Relays

Technical documents

Specifications

Brand

Omron

Maximum Coil Frequency

1GHz

Relay Type

HF Relay

Coil Resistance

237Ω

Contact Resistance

100 mΩ

Insertion Loss

0.2dB

Isolation

20dB

Contact Configuration

DPDT

Coil Voltage

5V dc

Mounting Type

Surface Mount

Country of Origin

Japan

Stock information temporarily unavailable.

P.O.A.

Omron Surface Mount High Frequency Relay, 5V dc Coil, 1GHz Max. Coil Freq., DPDT

P.O.A.

Omron Surface Mount High Frequency Relay, 5V dc Coil, 1GHz Max. Coil Freq., DPDT
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Omron

Maximum Coil Frequency

1GHz

Relay Type

HF Relay

Coil Resistance

237Ω

Contact Resistance

100 mΩ

Insertion Loss

0.2dB

Isolation

20dB

Contact Configuration

DPDT

Coil Voltage

5V dc

Mounting Type

Surface Mount

Country of Origin

Japan