Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Omron Surface Mount High Frequency Relay, 5V dc Coil, 3GHz Max. Coil Freq., DPDT

RS Stock No.: 205-1974Brand: OmronManufacturers Part No.: G6K-2F-RF-T DC5
brand-logo
View all in HF & RF Relays

Technical documents

Specifications

Brand

Omron

Maximum Coil Frequency

3GHz

Coil Resistance

237Ω

Relay Type

HF Relay

Contact Resistance

100 mΩ

Insertion Loss

0.6dB

Isolation

18dB

Contact Configuration

DPDT

Coil Voltage

5V dc

Mounting Type

Surface Mount

Country of Origin

Japan

Stock information temporarily unavailable.

P.O.A.

Each (In a Tray of 300) (ex VAT)

Omron Surface Mount High Frequency Relay, 5V dc Coil, 3GHz Max. Coil Freq., DPDT

P.O.A.

Each (In a Tray of 300) (ex VAT)

Omron Surface Mount High Frequency Relay, 5V dc Coil, 3GHz Max. Coil Freq., DPDT
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Omron

Maximum Coil Frequency

3GHz

Coil Resistance

237Ω

Relay Type

HF Relay

Contact Resistance

100 mΩ

Insertion Loss

0.6dB

Isolation

18dB

Contact Configuration

DPDT

Coil Voltage

5V dc

Mounting Type

Surface Mount

Country of Origin

Japan