Technical documents
Specifications
Brand
OmronCoil Voltage
24V dc
Contact Configuration
DPDT
Mounting Type
Surface Mount
Switching Current
1A
Number of Poles
2
Latching
No
Country of Origin
Japan
Stock information temporarily unavailable.
P.O.A.
Each (On a Reel of 1800) (ex VAT)
Omron Surface Mount Power Relay, 24V dc Coil, 1A Switching Current, DPDT
1800
P.O.A.
Each (On a Reel of 1800) (ex VAT)
Omron Surface Mount Power Relay, 24V dc Coil, 1A Switching Current, DPDT
Stock information temporarily unavailable.
1800
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
OmronCoil Voltage
24V dc
Contact Configuration
DPDT
Mounting Type
Surface Mount
Switching Current
1A
Number of Poles
2
Latching
No
Country of Origin
Japan