Omron Surface Mount Signal Relay, 5V dc Coil, 1A Switching Current, DPDT

RS Stock No.: 233-4172Brand: OmronManufacturers Part No.: G6K-2F-Y DC5
brand-logo
View all in Signal Relays

Technical documents

Specifications

Brand

Omron

Coil Voltage

5V dc

Contact Configuration

DPDT

Mounting Type

Surface Mount

Number of Coils

Single

Series

G6K

Switching Current

1A

Number of Poles

2

Coil Power

1W

Coil Resistance

237 Ω

Isolation Coil To Contact

1.5kV ac

Country of Origin

China

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Each (Supplied as a Tape) (ex VAT)

Omron Surface Mount Signal Relay, 5V dc Coil, 1A Switching Current, DPDT

P.O.A.

Each (Supplied as a Tape) (ex VAT)

Omron Surface Mount Signal Relay, 5V dc Coil, 1A Switching Current, DPDT
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical documents

Specifications

Brand

Omron

Coil Voltage

5V dc

Contact Configuration

DPDT

Mounting Type

Surface Mount

Number of Coils

Single

Series

G6K

Switching Current

1A

Number of Poles

2

Coil Power

1W

Coil Resistance

237 Ω

Isolation Coil To Contact

1.5kV ac

Country of Origin

China

You may be interested in