Technical documents
Specifications
Brand
OmronCoil Voltage
5V dc
Contact Configuration
DPDT
Mounting Type
Surface Mount
Maximum Switching Current DC
1 A
Maximum Switching Voltage AC
125V ac
Maximum Switching Voltage DC
60V dc
Series
HFD2
Maximum Switching Power DC
90 W
Length
10mm
Latching
No
Depth
6.5mm
Height
5.2mm
Dimensions
10 x 6.5 x 5.2mm
Terminal Type
Surface Mount
Switching Current
1A
Number of Poles
2
Minimum Operating Temperature
-40°C
Coil Power
100mW
Maximum Operating Temperature
+70°C
Isolation Coil To Contact
750V
Maximum Switching Power AC
125VA
Electrical Life
100000 operations
Coil Resistance
237Ω
Operating Temperature Range
-40 → +70°C
Features
Low Dimension And Weight Combines To Improve Mounting Efficiency, RoHS Complaint
Contact Material
Silver
Country of Origin
China
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
OmronCoil Voltage
5V dc
Contact Configuration
DPDT
Mounting Type
Surface Mount
Maximum Switching Current DC
1 A
Maximum Switching Voltage AC
125V ac
Maximum Switching Voltage DC
60V dc
Series
HFD2
Maximum Switching Power DC
90 W
Length
10mm
Latching
No
Depth
6.5mm
Height
5.2mm
Dimensions
10 x 6.5 x 5.2mm
Terminal Type
Surface Mount
Switching Current
1A
Number of Poles
2
Minimum Operating Temperature
-40°C
Coil Power
100mW
Maximum Operating Temperature
+70°C
Isolation Coil To Contact
750V
Maximum Switching Power AC
125VA
Electrical Life
100000 operations
Coil Resistance
237Ω
Operating Temperature Range
-40 → +70°C
Features
Low Dimension And Weight Combines To Improve Mounting Efficiency, RoHS Complaint
Contact Material
Silver
Country of Origin
China