Omron PCB Mount Signal Relay, 12V dc Coil, 1A Switching Current, DPDT

Technical documents
Specifications
Brand
OmronCoil Voltage
12V dc
Contact Configuration
DPDT
Mounting Type
PCB Mount
Maximum Switching Current DC
1 A
Maximum Switching Voltage AC
125V ac
Maximum Switching Voltage DC
60V dc
Series
HFD4
Maximum Switching Power DC
60 W
Latching
No
Length
10mm
Depth
6.5mm
Height
5.4mm
Dimensions
10 x 6.5 x 5mm
Terminal Type
PCB Pin
Number of Poles
2
Switching Current
1A
Application
Signal
Contact Material
Silver Alloy
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+70°C
Isolation Coil To Contact
2.5kV ac
Electrical Life
100000 operations
Life
100000 (Electrical) cycles
Maximum Switching Power AC
62.5VA
Operating Temperature Range
-40 → +70°C
Features
Low Dimension And Weight Combines To Improve Mounting Efficiency, RoHS Complaint
Coil Power
100mW
Coil Resistance
1300Ω
Product details
G6K Series
Fully sealed construction
Low power consumption of approximately 100mW
Sub-miniature, H5.0 x W6.5 x L10mm
G6K-2P types conform to FCC Part 68 (1500V for 10x160μs)
G6K-2P-Y & G6KU-2P-Y types conform to Bellcore specifications (2500V for 2x10μs)
Approvals
UL, CSA
P.O.A.
Standard
1
P.O.A.
Stock information temporarily unavailable.
Standard
1
Stock information temporarily unavailable.
quantity | Unit price |
---|---|
1 - 14 | P.O.A. |
15 - 49 | P.O.A. |
50 - 99 | P.O.A. |
100 - 499 | P.O.A. |
500+ | P.O.A. |
Technical documents
Specifications
Brand
OmronCoil Voltage
12V dc
Contact Configuration
DPDT
Mounting Type
PCB Mount
Maximum Switching Current DC
1 A
Maximum Switching Voltage AC
125V ac
Maximum Switching Voltage DC
60V dc
Series
HFD4
Maximum Switching Power DC
60 W
Latching
No
Length
10mm
Depth
6.5mm
Height
5.4mm
Dimensions
10 x 6.5 x 5mm
Terminal Type
PCB Pin
Number of Poles
2
Switching Current
1A
Application
Signal
Contact Material
Silver Alloy
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+70°C
Isolation Coil To Contact
2.5kV ac
Electrical Life
100000 operations
Life
100000 (Electrical) cycles
Maximum Switching Power AC
62.5VA
Operating Temperature Range
-40 → +70°C
Features
Low Dimension And Weight Combines To Improve Mounting Efficiency, RoHS Complaint
Coil Power
100mW
Coil Resistance
1300Ω
Product details
G6K Series
Fully sealed construction
Low power consumption of approximately 100mW
Sub-miniature, H5.0 x W6.5 x L10mm
G6K-2P types conform to FCC Part 68 (1500V for 10x160μs)
G6K-2P-Y & G6KU-2P-Y types conform to Bellcore specifications (2500V for 2x10μs)
Approvals
UL, CSA