Technical documents
Specifications
Brand
OmronCoil Voltage
24V dc
Contact Configuration
SPST
Mounting Type
PCB Mount
Switching Current
10A
Number of Poles
1
Latching
No
Terminal Type
Through Hole
Length
28.5mm
Coil Resistance
2618Ω
Series
G6RL
Minimum Operating Temperature
-40°C
Depth
10mm
Height
12.3mm
Contact Material
Silver Alloy
Maximum Operating Temperature
+85°C
Maximum Switching Power DC
150 W
Maximum Switching Power AC
2.5 kVA
Application
Power
Country of Origin
Indonesia
Product details
G6RL Series
Available in SPST-NO and SPDT contact forms
Low profile: 12.3mm max height
Flux proof
Clearance and creepage distance 10 mm
Low coil power consumption: 220mW (typical)
Approvals
UL 508 (File no. E41643), VDE
P.O.A.
Standard
1
P.O.A.
Standard
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 14 | P.O.A. |
15 - 49 | P.O.A. |
50 - 99 | P.O.A. |
100 - 499 | P.O.A. |
500+ | P.O.A. |
Technical documents
Specifications
Brand
OmronCoil Voltage
24V dc
Contact Configuration
SPST
Mounting Type
PCB Mount
Switching Current
10A
Number of Poles
1
Latching
No
Terminal Type
Through Hole
Length
28.5mm
Coil Resistance
2618Ω
Series
G6RL
Minimum Operating Temperature
-40°C
Depth
10mm
Height
12.3mm
Contact Material
Silver Alloy
Maximum Operating Temperature
+85°C
Maximum Switching Power DC
150 W
Maximum Switching Power AC
2.5 kVA
Application
Power
Country of Origin
Indonesia
Product details
G6RL Series
Available in SPST-NO and SPDT contact forms
Low profile: 12.3mm max height
Flux proof
Clearance and creepage distance 10 mm
Low coil power consumption: 220mW (typical)
Approvals
UL 508 (File no. E41643), VDE