Technical documents
Specifications
Brand
OmronCoil Voltage
12V dc
Contact Configuration
SPDT
Mounting Type
PCB Mount
Switching Current
8A
Number of Poles
1
Latching
No
Terminal Type
Through Hole
Length
28.8mm
Coil Resistance
655Ω
Height
15.3mm
Series
G6RN
Depth
10.5mm
Contact Material
Gold Plated
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+85°C
Maximum Switching Power DC
150 W
Maximum Switching Power AC
2 kVA
Application
Power
Country of Origin
Malaysia
Product details
G6RN Series
Fully sealed
8mm creepage and clearance
Minimum contact load: 100mA @ 5mVdc
Switching Voltage: 250 Vac
Contact Resistance: 50mΩ
Mechanical Life: 10 x 106
Contact Material: AgNi
Operating Temperature: -40 → +85°C
H15, W28.5, D10mm
Approvals
VDE
Standards
IEC,CENELEC
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 14 | P.O.A. |
15 - 49 | P.O.A. |
50 - 99 | P.O.A. |
100 - 249 | P.O.A. |
250+ | P.O.A. |
Technical documents
Specifications
Brand
OmronCoil Voltage
12V dc
Contact Configuration
SPDT
Mounting Type
PCB Mount
Switching Current
8A
Number of Poles
1
Latching
No
Terminal Type
Through Hole
Length
28.8mm
Coil Resistance
655Ω
Height
15.3mm
Series
G6RN
Depth
10.5mm
Contact Material
Gold Plated
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+85°C
Maximum Switching Power DC
150 W
Maximum Switching Power AC
2 kVA
Application
Power
Country of Origin
Malaysia
Product details
G6RN Series
Fully sealed
8mm creepage and clearance
Minimum contact load: 100mA @ 5mVdc
Switching Voltage: 250 Vac
Contact Resistance: 50mΩ
Mechanical Life: 10 x 106
Contact Material: AgNi
Operating Temperature: -40 → +85°C
H15, W28.5, D10mm
Approvals
VDE
Standards
IEC,CENELEC