Omron PCB Mount Power Relay, 24V dc Coil, 8A Switching Current, SPDT

RS Stock No.: 237-5378Brand: OmronManufacturers Part No.: G6RN-1 DC24Distrelec Article No.: 13715521
brand-logo
View all in Power Relays

Technical documents

Specifications

Brand

Omron

Coil Voltage

24V dc

Contact Configuration

SPDT

Mounting Type

PCB Mount

Switching Current

8A

Number of Poles

1

Series

G6RN

Latching

No

Terminal Type

Through Hole

Maximum Switching Voltage AC

250V ac

Maximum Switching Voltage (AC)

250V ac

Length

28.8mm

Coil Resistance

2620Ω

Coil Power

220mW

Height

15.3mm

Depth

10.5mm

Life

10000000 (Electrical) cycles, 10000000 (Mechanical) cycles

Contact Material

Gold Plated

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Isolation Coil To Contact

4kV

Maximum Switching Power DC

150 W

Maximum Switching Power AC

2 kVA

Application

Power

Country of Origin

Malaysia

Product details

G6RN Series

Fully sealed
8mm creepage and clearance
Minimum contact load: 100mA @ 5mVdc
Switching Voltage: 250 Vac
Contact Resistance: 50mΩ
Mechanical Life: 10 x 106
Contact Material: AgNi
Operating Temperature: -40 → +85°C
H15, W28.5, D10mm

Approvals

VDE

Standards

IEC,CENELEC

Stock information temporarily unavailable.

P.O.A.

Omron PCB Mount Power Relay, 24V dc Coil, 8A Switching Current, SPDT

P.O.A.

Omron PCB Mount Power Relay, 24V dc Coil, 8A Switching Current, SPDT
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 14P.O.A.
15 - 49P.O.A.
50 - 99P.O.A.
100 - 249P.O.A.
250+P.O.A.

Technical documents

Specifications

Brand

Omron

Coil Voltage

24V dc

Contact Configuration

SPDT

Mounting Type

PCB Mount

Switching Current

8A

Number of Poles

1

Series

G6RN

Latching

No

Terminal Type

Through Hole

Maximum Switching Voltage AC

250V ac

Maximum Switching Voltage (AC)

250V ac

Length

28.8mm

Coil Resistance

2620Ω

Coil Power

220mW

Height

15.3mm

Depth

10.5mm

Life

10000000 (Electrical) cycles, 10000000 (Mechanical) cycles

Contact Material

Gold Plated

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Isolation Coil To Contact

4kV

Maximum Switching Power DC

150 W

Maximum Switching Power AC

2 kVA

Application

Power

Country of Origin

Malaysia

Product details

G6RN Series

Fully sealed
8mm creepage and clearance
Minimum contact load: 100mA @ 5mVdc
Switching Voltage: 250 Vac
Contact Resistance: 50mΩ
Mechanical Life: 10 x 106
Contact Material: AgNi
Operating Temperature: -40 → +85°C
H15, W28.5, D10mm

Approvals

VDE

Standards

IEC,CENELEC