Omron PCB Mount Power Relay, 24V dc Coil, 8A Switching Current, SPST

Technical documents
Specifications
Brand
OmronCoil Voltage
24V dc
Contact Configuration
SPST
Mounting Type
PCB Mount
Switching Current
8A
Number of Poles
1
Latching
No
Terminal Type
Through Hole
Length
28.8mm
Coil Resistance
2620Ω
Height
15.3mm
Contact Material
Gold Plated
Minimum Operating Temperature
-40°C
Series
G6RN
Maximum Operating Temperature
+85°C
Depth
10.5mm
Maximum Switching Power AC
2 kVA
Maximum Switching Power DC
150 W
Application
Power
Product details
G6RN Series
Fully sealed
8mm creepage and clearance
Minimum contact load: 100mA @ 5mVdc
Switching Voltage: 250 Vac
Contact Resistance: 50mΩ
Mechanical Life: 10 x 106
Contact Material: AgNi
Operating Temperature: -40 → +85°C
H15, W28.5, D10mm
Approvals
VDE
Standards
IEC,CENELEC
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 14 | P.O.A. |
15 - 49 | P.O.A. |
50 - 99 | P.O.A. |
100 - 249 | P.O.A. |
250+ | P.O.A. |
Technical documents
Specifications
Brand
OmronCoil Voltage
24V dc
Contact Configuration
SPST
Mounting Type
PCB Mount
Switching Current
8A
Number of Poles
1
Latching
No
Terminal Type
Through Hole
Length
28.8mm
Coil Resistance
2620Ω
Height
15.3mm
Contact Material
Gold Plated
Minimum Operating Temperature
-40°C
Series
G6RN
Maximum Operating Temperature
+85°C
Depth
10.5mm
Maximum Switching Power AC
2 kVA
Maximum Switching Power DC
150 W
Application
Power
Product details
G6RN Series
Fully sealed
8mm creepage and clearance
Minimum contact load: 100mA @ 5mVdc
Switching Voltage: 250 Vac
Contact Resistance: 50mΩ
Mechanical Life: 10 x 106
Contact Material: AgNi
Operating Temperature: -40 → +85°C
H15, W28.5, D10mm
Approvals
VDE
Standards
IEC,CENELEC