Omron PCB Mount Non-Latching Relay, 24V dc Coil, 5A Switching Current, SPDT

RS Stock No.: 789-7551Brand: OmronManufacturers Part No.: G6RN1AP424DC
brand-logo
View all in Power Relays

Technical documents

Specifications

Brand

Omron

Coil Voltage

24V dc

Contact Configuration

SPDT

Mounting Type

PCB Mount

Switching Current

5A

Terminal Type

Through Hole

Maximum Switching Voltage AC

250V

Maximum Switching Voltage DC

30V

Length

28.8mm

Coil Resistance

2.62 kΩ

Coil Power

220mW

Depth

10.5mm

Height

15.3mm

Life

50000 Operations

Contact Material

Gold Plated

Minimum Operating Temperature

-40°C

Series

G6RN

Maximum Operating Temperature

+85°C

Isolation Coil To Contact

4kV ac

Maximum Switching Power AC

2 kVA

Maximum Switching Power DC

150 W

Application

Power

Country of Origin

Malaysia

Product details

G6RN Series

Fully sealed
8mm creepage and clearance
Minimum contact load: 100mA @ 5mVdc
Switching Voltage: 250 Vac
Contact Resistance: 50mΩ
Mechanical Life: 10 x 106
Contact Material: AgNi
Operating Temperature: -40 → +85°C
H15, W28.5, D10mm

Approvals

VDE

Standards

IEC,CENELEC

Stock information temporarily unavailable.

P.O.A.

Omron PCB Mount Non-Latching Relay, 24V dc Coil, 5A Switching Current, SPDT
Select packaging type

P.O.A.

Omron PCB Mount Non-Latching Relay, 24V dc Coil, 5A Switching Current, SPDT
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Omron

Coil Voltage

24V dc

Contact Configuration

SPDT

Mounting Type

PCB Mount

Switching Current

5A

Terminal Type

Through Hole

Maximum Switching Voltage AC

250V

Maximum Switching Voltage DC

30V

Length

28.8mm

Coil Resistance

2.62 kΩ

Coil Power

220mW

Depth

10.5mm

Height

15.3mm

Life

50000 Operations

Contact Material

Gold Plated

Minimum Operating Temperature

-40°C

Series

G6RN

Maximum Operating Temperature

+85°C

Isolation Coil To Contact

4kV ac

Maximum Switching Power AC

2 kVA

Maximum Switching Power DC

150 W

Application

Power

Country of Origin

Malaysia

Product details

G6RN Series

Fully sealed
8mm creepage and clearance
Minimum contact load: 100mA @ 5mVdc
Switching Voltage: 250 Vac
Contact Resistance: 50mΩ
Mechanical Life: 10 x 106
Contact Material: AgNi
Operating Temperature: -40 → +85°C
H15, W28.5, D10mm

Approvals

VDE

Standards

IEC,CENELEC