Omron PCB Mount Signal Relay, 24V dc Coil, 2A Switching Current, DPDT

Technical documents
Specifications
Brand
OmronCoil Voltage
24V dc
Contact Configuration
DPDT
Mounting Type
PCB Mount
Maximum Switching Current DC
2 A
Maximum Switching Voltage AC
250V
Maximum Switching Voltage DC
220V
Series
G6S
Maximum Switching Power DC
60 W
Length
14.8mm
Latching
No
Depth
7.3mm
Height
9.2mm
Dimensions
14.8 x 9.2 x 7.3mm
Terminal Type
PCB Pin
Application
Signal
Number of Poles
2
Switching Current
2A
Coil Power
230mW
Maximum Switching Power AC
62.5VA
Coil Resistance
2500Ω
Operating Temperature Range
-40 → +85°C
Features
Space Saving Inside L Terminal, Low Power Consumption, Applicable To IRS, High Saleability After IRS
Contact Material
Gold Plated
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+85°C
Electrical Life
100000 operations
Country of Origin
China
Product details
G6S-2Y Series
Ultra-miniature PCB relay - H9.2xW7.3xD14.8 mm
EN60950/EN41003 supplementary insulation certified
Fully sealed
Low power consumption
High dielectric strength
High impulse withstand voltage between coil and contacts and contacts of different polarity (2500V 2x10 μs: Bellcore requirements)
Approvals
EN 60950, EN 41003
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
quantity | Unit price |
---|---|
1 - 14 | P.O.A. |
15 - 49 | P.O.A. |
50 - 99 | P.O.A. |
100 - 499 | P.O.A. |
500+ | P.O.A. |
Technical documents
Specifications
Brand
OmronCoil Voltage
24V dc
Contact Configuration
DPDT
Mounting Type
PCB Mount
Maximum Switching Current DC
2 A
Maximum Switching Voltage AC
250V
Maximum Switching Voltage DC
220V
Series
G6S
Maximum Switching Power DC
60 W
Length
14.8mm
Latching
No
Depth
7.3mm
Height
9.2mm
Dimensions
14.8 x 9.2 x 7.3mm
Terminal Type
PCB Pin
Application
Signal
Number of Poles
2
Switching Current
2A
Coil Power
230mW
Maximum Switching Power AC
62.5VA
Coil Resistance
2500Ω
Operating Temperature Range
-40 → +85°C
Features
Space Saving Inside L Terminal, Low Power Consumption, Applicable To IRS, High Saleability After IRS
Contact Material
Gold Plated
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+85°C
Electrical Life
100000 operations
Country of Origin
China
Product details
G6S-2Y Series
Ultra-miniature PCB relay - H9.2xW7.3xD14.8 mm
EN60950/EN41003 supplementary insulation certified
Fully sealed
Low power consumption
High dielectric strength
High impulse withstand voltage between coil and contacts and contacts of different polarity (2500V 2x10 μs: Bellcore requirements)
Approvals
EN 60950, EN 41003