Technical documents
Specifications
Brand
OmronVoltage
110 V dc, 440V ac
For Use With
G7Z Relay
Series
G7Z
Current Rating
(dc) 0.5 A, (ac) 1A
Mounting Type
Chassis Mount
Number of Contacts
11
Termination Type
Screw
P.O.A.
Omron G7Z 11 Pin 110 V dc, 440V ac Chassis Mount Relay Socket, for use with G7Z Relay
1
P.O.A.
Omron G7Z 11 Pin 110 V dc, 440V ac Chassis Mount Relay Socket, for use with G7Z Relay
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical documents
Specifications
Brand
OmronVoltage
110 V dc, 440V ac
For Use With
G7Z Relay
Series
G7Z
Current Rating
(dc) 0.5 A, (ac) 1A
Mounting Type
Chassis Mount
Number of Contacts
11
Termination Type
Screw