Omron Panel Mount Non-Latching Relay, 120V ac Coil, 30A Switching Current, SPST

RS Stock No.: 329-935Brand: OmronManufacturers Part No.: G7L-1A-T 100/120AC
brand-logo
View all in Power Relays

Technical documents

Specifications

Brand

Omron

Coil Voltage

120V ac

Contact Configuration

SPST

Mounting Type

Panel Mount

Switching Current

30A

Number of Poles

1

Terminal Type

Quick Connect

Length

52.5mm

Minimum Operating Temperature

-25°C

Series

G7L

Maximum Operating Temperature

+60°C

Height

53mm

Depth

33.5mm

Maximum Switching Power AC

6.6 kVA

Application

Power

Product details

PCB Mounting & Plug-in - Power Relays - G7L Series

Relay compatible with momentary voltage drops up to 50% of rated voltage
High capacity and high dielectric strength
Flame-resistance UL94V-0 insulation material
Choice of connection types available - quick-connect or PCB terminals
Suitable DIN rail/surface socket (Front connecting socket) and relay mounting clip (E-bracket) available separately for use with quick-connect types G7L-1A-T and G7L-2A-T (not to be used with G7L-1A-TUB and G7L-2A-TUB upper bracket mount types)

Approvals

UL; CSA; TÜV

Stock information temporarily unavailable.

P.O.A.

Omron Panel Mount Non-Latching Relay, 120V ac Coil, 30A Switching Current, SPST

P.O.A.

Omron Panel Mount Non-Latching Relay, 120V ac Coil, 30A Switching Current, SPST
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 14P.O.A.
15 - 49P.O.A.
50+P.O.A.

Technical documents

Specifications

Brand

Omron

Coil Voltage

120V ac

Contact Configuration

SPST

Mounting Type

Panel Mount

Switching Current

30A

Number of Poles

1

Terminal Type

Quick Connect

Length

52.5mm

Minimum Operating Temperature

-25°C

Series

G7L

Maximum Operating Temperature

+60°C

Height

53mm

Depth

33.5mm

Maximum Switching Power AC

6.6 kVA

Application

Power

Product details

PCB Mounting & Plug-in - Power Relays - G7L Series

Relay compatible with momentary voltage drops up to 50% of rated voltage
High capacity and high dielectric strength
Flame-resistance UL94V-0 insulation material
Choice of connection types available - quick-connect or PCB terminals
Suitable DIN rail/surface socket (Front connecting socket) and relay mounting clip (E-bracket) available separately for use with quick-connect types G7L-1A-T and G7L-2A-T (not to be used with G7L-1A-TUB and G7L-2A-TUB upper bracket mount types)

Approvals

UL; CSA; TÜV