Omron Panel Mount Power Relay, 24V ac Coil, 25A Switching Current, DPST

RS Stock No.: 684-0239PBrand: OmronManufacturers Part No.: G7L-2A-TUB AC24
brand-logo
View all in Power Relays

Technical documents

Specifications

Brand

Omron

Coil Voltage

24V ac

Contact Configuration

DPST

Mounting Type

Panel Mount

Switching Current

25A

Number of Poles

2

Latching

No

Terminal Type

Quick Connect

Length

68.5mm

Height

47mm

Minimum Operating Temperature

-25°C

Series

G7L

Maximum Operating Temperature

+60°C

Depth

33.5mm

Maximum Switching Power AC

5.5 kVA

Application

General Purpose

Country of Origin

Indonesia

Product details

PCB Mounting & Plug-in - Power Relays - G7L Series

Relay compatible with momentary voltage drops up to 50% of rated voltage
High capacity and high dielectric strength
Flame-resistance UL94V-0 insulation material
Choice of connection types available - quick-connect or PCB terminals
Suitable DIN rail/surface socket (Front connecting socket) and relay mounting clip (E-bracket) available separately for use with quick-connect types G7L-1A-T and G7L-2A-T (not to be used with G7L-1A-TUB and G7L-2A-TUB upper bracket mount types)

Approvals

UL; CSA; TÜV

Stock information temporarily unavailable.

P.O.A.

Omron Panel Mount Power Relay, 24V ac Coil, 25A Switching Current, DPST
Select packaging type

P.O.A.

Omron Panel Mount Power Relay, 24V ac Coil, 25A Switching Current, DPST
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Omron

Coil Voltage

24V ac

Contact Configuration

DPST

Mounting Type

Panel Mount

Switching Current

25A

Number of Poles

2

Latching

No

Terminal Type

Quick Connect

Length

68.5mm

Height

47mm

Minimum Operating Temperature

-25°C

Series

G7L

Maximum Operating Temperature

+60°C

Depth

33.5mm

Maximum Switching Power AC

5.5 kVA

Application

General Purpose

Country of Origin

Indonesia

Product details

PCB Mounting & Plug-in - Power Relays - G7L Series

Relay compatible with momentary voltage drops up to 50% of rated voltage
High capacity and high dielectric strength
Flame-resistance UL94V-0 insulation material
Choice of connection types available - quick-connect or PCB terminals
Suitable DIN rail/surface socket (Front connecting socket) and relay mounting clip (E-bracket) available separately for use with quick-connect types G7L-1A-T and G7L-2A-T (not to be used with G7L-1A-TUB and G7L-2A-TUB upper bracket mount types)

Approvals

UL; CSA; TÜV