Omron PCB Mount Force Guided Relay, 24V dc Coil Voltage, 6 Pole, 3PST-NO/3PST-NC

RS Stock No.: 548-000Brand: OmronManufacturers Part No.: G7S-3A3B-E DC24
brand-logo
View all in Force Guided Relays

Technical documents

Specifications

Brand

Omron

Coil Voltage

24V dc

Mounting Type

PCB Mount

Contact Configuration

3PST-NO/3PST-NC

Number of Poles

6

Coil Resistance

800Ω

Switching Current

10A

Coil Power

800mW

Maximum Switching Current AC

10 A

Maximum Switching Current DC

10 A

Maximum Switching Voltage DC

30V

Maximum Switching Voltage AC

250V

Terminal Type

Through Hole

Height

37mm

Series

G7S

Depth

22.5mm

Length

62mm

Life

1000000 Cycles; 100000Cycles

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+70°C

Country of Origin

Japan

Product details

10A, 6A Relays with Forcibly Guided Contacts - G7SA

The G7S-A relays are slimline with forcibly guided contacts with a 10 Amp rating for NO Contact and 6A for NC. They are available as six-pole types with two contact configurations. It can be soldered directly to a PCB or used together with the P7S socket for panel installations.

Forcibly guided contacts
10A at 240VAC and 10A at 24VDC for resistive loads
14 pins
800 Ω contact resistance
Reinforced insulation between inputs and outputs and poles
Sealing: unsealed
Operating temperature: -25 to 70C

Approvals

UL, CSA

Standards

Conforms to EN 50205

P.O.A.

Omron PCB Mount Force Guided Relay, 24V dc Coil Voltage, 6 Pole, 3PST-NO/3PST-NC

P.O.A.

Omron PCB Mount Force Guided Relay, 24V dc Coil Voltage, 6 Pole, 3PST-NO/3PST-NC

Stock information temporarily unavailable.

Stock information temporarily unavailable.

quantityUnit price
1 - 5P.O.A.
6 - 11P.O.A.
12+P.O.A.

Technical documents

Specifications

Brand

Omron

Coil Voltage

24V dc

Mounting Type

PCB Mount

Contact Configuration

3PST-NO/3PST-NC

Number of Poles

6

Coil Resistance

800Ω

Switching Current

10A

Coil Power

800mW

Maximum Switching Current AC

10 A

Maximum Switching Current DC

10 A

Maximum Switching Voltage DC

30V

Maximum Switching Voltage AC

250V

Terminal Type

Through Hole

Height

37mm

Series

G7S

Depth

22.5mm

Length

62mm

Life

1000000 Cycles; 100000Cycles

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+70°C

Country of Origin

Japan

Product details

10A, 6A Relays with Forcibly Guided Contacts - G7SA

The G7S-A relays are slimline with forcibly guided contacts with a 10 Amp rating for NO Contact and 6A for NC. They are available as six-pole types with two contact configurations. It can be soldered directly to a PCB or used together with the P7S socket for panel installations.

Forcibly guided contacts
10A at 240VAC and 10A at 24VDC for resistive loads
14 pins
800 Ω contact resistance
Reinforced insulation between inputs and outputs and poles
Sealing: unsealed
Operating temperature: -25 to 70C

Approvals

UL, CSA

Standards

Conforms to EN 50205