Omron DIN Rail Non-Latching Relay, 24V dc Coil, 40A Switching Current, 4PST-NO

RS Stock No.: 552-873Brand: OmronManufacturers Part No.: G7Z-4A-20Z DC24
brand-logo
View all in Power Relays

Technical documents

Specifications

Brand

Omron

Coil Voltage

24V dc

Contact Configuration

4PST-NO

Mounting Type

DIN Rail

Switching Current

40A

Number of Poles

4

Terminal Type

Screw

Length

62mm

Coil Resistance

156 Ω

Height

92mm

Contact Material

Silver Alloy

Minimum Operating Temperature

-25°C

Series

G7Z

Maximum Operating Temperature

+60°C

Depth

45mm

Maximum Switching Power AC

17.6 kVA

Application

Power

Country of Origin

Japan

Product details

High Capacity Power Relays with Auxiliary Contact Block - G7Z

These Power Relays come with auxiliary contact block included. Additional auxiliary contact blocks can be bought separately.

Capable of switching 40A at 440Vac (4-pole power fully applied 160A)
Compact, 40% smaller than contactors (IEC-AC1, 50A specifications)
Mirror contacts for safety function
Low noise, approx. 70dB
Low Power consumption, less than 4W dc
High insulation, load switching for 400Vac systems
Bifurcated crossbar contact
Simple mounting

Approvals

UL, CSA

P.O.A.

Omron DIN Rail Non-Latching Relay, 24V dc Coil, 40A Switching Current, 4PST-NO

P.O.A.

Omron DIN Rail Non-Latching Relay, 24V dc Coil, 40A Switching Current, 4PST-NO

Stock information temporarily unavailable.

Stock information temporarily unavailable.

quantityUnit price
1 - 5P.O.A.
6 - 11P.O.A.
12+P.O.A.

Technical documents

Specifications

Brand

Omron

Coil Voltage

24V dc

Contact Configuration

4PST-NO

Mounting Type

DIN Rail

Switching Current

40A

Number of Poles

4

Terminal Type

Screw

Length

62mm

Coil Resistance

156 Ω

Height

92mm

Contact Material

Silver Alloy

Minimum Operating Temperature

-25°C

Series

G7Z

Maximum Operating Temperature

+60°C

Depth

45mm

Maximum Switching Power AC

17.6 kVA

Application

Power

Country of Origin

Japan

Product details

High Capacity Power Relays with Auxiliary Contact Block - G7Z

These Power Relays come with auxiliary contact block included. Additional auxiliary contact blocks can be bought separately.

Capable of switching 40A at 440Vac (4-pole power fully applied 160A)
Compact, 40% smaller than contactors (IEC-AC1, 50A specifications)
Mirror contacts for safety function
Low noise, approx. 70dB
Low Power consumption, less than 4W dc
High insulation, load switching for 400Vac systems
Bifurcated crossbar contact
Simple mounting

Approvals

UL, CSA