Omron G9SP Series Safety Controller, 10 Safety Inputs, 4 Safety Outputs, 24 V dc

RS Stock No.: 757-7591Brand: OmronManufacturers Part No.: G9SP-N10S
brand-logo

Technical documents

Specifications

Brand

Omron

Series

G9SP

Number of I/O

14

Number of Safety Inputs

10

Number of Safety Outputs

4

Safety Category

4

SIL

SIL 3

Supply Voltage

24 V dc

IP Rating

IP20

Length

86mm

Width

110mm

Dimensions

86 x 110 x 85 mm

Depth

85mm

Country of Origin

China

Stock information temporarily unavailable.

P.O.A.

Omron G9SP Series Safety Controller, 10 Safety Inputs, 4 Safety Outputs, 24 V dc

P.O.A.

Omron G9SP Series Safety Controller, 10 Safety Inputs, 4 Safety Outputs, 24 V dc
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Omron

Series

G9SP

Number of I/O

14

Number of Safety Inputs

10

Number of Safety Outputs

4

Safety Category

4

SIL

SIL 3

Supply Voltage

24 V dc

IP Rating

IP20

Length

86mm

Width

110mm

Dimensions

86 x 110 x 85 mm

Depth

85mm

Country of Origin

China