Omron H3CA Series DIN Rail Mount Timer Relay, 12 → 240 V dc, 24 → 240V ac, 2-Contact, 0.1 s →

RS Stock No.: 177-0085Brand: OmronManufacturers Part No.: H3CA-A-306 DIN
brand-logo
View all in Timer Relays

Technical documents

Specifications

Brand

Omron

Supply Voltage

12 → 240 V dc, 24 → 240V ac

Mounting Type

DIN Rail

Mode of Operation

ON Delay

Time Range

0.1 s → 100h

Number of Contacts

2

Number of Timer Functions

Multi Function

Contact Configuration

SPDT

Time Increment

Hours, Minutes, Seconds

Maximum Current

3A

Maximum Voltage

240V ac/dc

Terminal Type

Screw

Switch Configuration

SPDT

Width

48mm

Minimum Voltage

12 V dc, 24V ac

Power Supply

External

Series

H3CA

Maximum Operating Temperature

+55°C

Length

48mm

Minimum Current

10mA

Depth

89mm

Minimum Operating Temperature

-10°C

Country of Origin

China

Stock information temporarily unavailable.

P.O.A.

Omron H3CA Series DIN Rail Mount Timer Relay, 12 → 240 V dc, 24 → 240V ac, 2-Contact, 0.1 s →

P.O.A.

Omron H3CA Series DIN Rail Mount Timer Relay, 12 → 240 V dc, 24 → 240V ac, 2-Contact, 0.1 s →
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Omron

Supply Voltage

12 → 240 V dc, 24 → 240V ac

Mounting Type

DIN Rail

Mode of Operation

ON Delay

Time Range

0.1 s → 100h

Number of Contacts

2

Number of Timer Functions

Multi Function

Contact Configuration

SPDT

Time Increment

Hours, Minutes, Seconds

Maximum Current

3A

Maximum Voltage

240V ac/dc

Terminal Type

Screw

Switch Configuration

SPDT

Width

48mm

Minimum Voltage

12 V dc, 24V ac

Power Supply

External

Series

H3CA

Maximum Operating Temperature

+55°C

Length

48mm

Minimum Current

10mA

Depth

89mm

Minimum Operating Temperature

-10°C

Country of Origin

China