Technical documents
Specifications
Brand
OmronSupply Voltage
240V ac
Mounting Type
DIN Rail
Mode of Operation
Interval
Time Range
0.05 s→ 30h
Number of Timer Functions
Single
Time Increment
Seconds
Maximum Voltage
125 V dc, 250V ac
Switch Configuration
DPDT
Terminal Type
Plug In
Maximum Operating Temperature
+55°C
Length
48mm
Series
H3CR
Minimum Operating Temperature
-10°C
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
OmronSupply Voltage
240V ac
Mounting Type
DIN Rail
Mode of Operation
Interval
Time Range
0.05 s→ 30h
Number of Timer Functions
Single
Time Increment
Seconds
Maximum Voltage
125 V dc, 250V ac
Switch Configuration
DPDT
Terminal Type
Plug In
Maximum Operating Temperature
+55°C
Length
48mm
Series
H3CR
Minimum Operating Temperature
-10°C