Omron DIN Rail Mount Time Delay Relay, 24 → 230V ac/dc, 1-Contact, 0.1 s → 120h

RS Stock No.: 277-3564Brand: OmronManufacturers Part No.: H3DE-M1 AC/DC24-230
brand-logo
View all in Timer Relays

Technical documents

Specifications

Brand

Omron

Supply Voltage

24 → 230V ac/dc

Mounting Type

DIN Rail

Time Range

0.1 s → 120h

Number of Contacts

1

Number of Timer Functions

Multi Function

Time Increment

Hours, Seconds

Maximum Voltage

250 V ac, 30V dc

Terminal Type

Clamp

Power Supply

External

Width

22.5mm

Length

79mm

Maximum Operating Temperature

+55°C

Depth

100mm

Minimum Operating Temperature

-10°C

Stock information temporarily unavailable.

P.O.A.

Omron DIN Rail Mount Time Delay Relay, 24 → 230V ac/dc, 1-Contact, 0.1 s → 120h

P.O.A.

Omron DIN Rail Mount Time Delay Relay, 24 → 230V ac/dc, 1-Contact, 0.1 s → 120h
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 5P.O.A.
6 - 11P.O.A.
12+P.O.A.

Technical documents

Specifications

Brand

Omron

Supply Voltage

24 → 230V ac/dc

Mounting Type

DIN Rail

Time Range

0.1 s → 120h

Number of Contacts

1

Number of Timer Functions

Multi Function

Time Increment

Hours, Seconds

Maximum Voltage

250 V ac, 30V dc

Terminal Type

Clamp

Power Supply

External

Width

22.5mm

Length

79mm

Maximum Operating Temperature

+55°C

Depth

100mm

Minimum Operating Temperature

-10°C