Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Omron DIN Rail Mount Time Delay Relay, 24 → 230V ac/dc, 2-Contact, 0.1 s → 120h

RS Stock No.: 277-3570Brand: OmronManufacturers Part No.: H3DE-M2 AC/DC24-230
brand-logo
View all in Timer Relays

Technical documents

Specifications

Brand

Omron

Supply Voltage

24 → 230V ac/dc

Mounting Type

DIN Rail

Time Range

0.1 s → 120h

Number of Contacts

2

Number of Timer Functions

Multi Function

Time Increment

Hours, Seconds

Maximum Voltage

250 V ac, 30V dc

Terminal Type

Clamp

Power Supply

External

Width

22.5mm

Length

79mm

Maximum Operating Temperature

+55°C

Depth

100mm

Minimum Operating Temperature

-10°C

Stock information temporarily unavailable.

P.O.A.

Omron DIN Rail Mount Time Delay Relay, 24 → 230V ac/dc, 2-Contact, 0.1 s → 120h

P.O.A.

Omron DIN Rail Mount Time Delay Relay, 24 → 230V ac/dc, 2-Contact, 0.1 s → 120h
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 5P.O.A.
6 - 11P.O.A.
12+P.O.A.

Technical documents

Specifications

Brand

Omron

Supply Voltage

24 → 230V ac/dc

Mounting Type

DIN Rail

Time Range

0.1 s → 120h

Number of Contacts

2

Number of Timer Functions

Multi Function

Time Increment

Hours, Seconds

Maximum Voltage

250 V ac, 30V dc

Terminal Type

Clamp

Power Supply

External

Width

22.5mm

Length

79mm

Maximum Operating Temperature

+55°C

Depth

100mm

Minimum Operating Temperature

-10°C