Omron H3DK Series DIN Rail Mount Timer Relay, 12V dc, 2-Contact, 0.1 s → 100h, SPDT

RS Stock No.: 177-0079Brand: OmronManufacturers Part No.: H3DK-FA DC12
brand-logo
View all in Timer Relays

Technical documents

Specifications

Brand

Omron

Supply Voltage

12V dc

Mounting Type

DIN Rail

Mode of Operation

ON/OFF Delay

Time Range

0.1 s → 100h

Number of Contacts

2

Number of Timer Functions

Multi Function

Contact Configuration

SPDT

Time Increment

Hours, Minutes, Seconds

Maximum Current

5A

Maximum Voltage

12V dc

Switch Configuration

SPDT

Terminal Type

Screw

Width

79mm

Power Supply

External

Series

H3DK

Maximum Operating Temperature

+55°C

Length

22.5mm

Minimum Current

0.1A

Depth

100mm

Minimum Operating Temperature

-20°C

Country of Origin

Indonesia

P.O.A.

Omron H3DK Series DIN Rail Mount Timer Relay, 12V dc, 2-Contact, 0.1 s → 100h, SPDT

P.O.A.

Omron H3DK Series DIN Rail Mount Timer Relay, 12V dc, 2-Contact, 0.1 s → 100h, SPDT

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical documents

Specifications

Brand

Omron

Supply Voltage

12V dc

Mounting Type

DIN Rail

Mode of Operation

ON/OFF Delay

Time Range

0.1 s → 100h

Number of Contacts

2

Number of Timer Functions

Multi Function

Contact Configuration

SPDT

Time Increment

Hours, Minutes, Seconds

Maximum Current

5A

Maximum Voltage

12V dc

Switch Configuration

SPDT

Terminal Type

Screw

Width

79mm

Power Supply

External

Series

H3DK

Maximum Operating Temperature

+55°C

Length

22.5mm

Minimum Current

0.1A

Depth

100mm

Minimum Operating Temperature

-20°C

Country of Origin

Indonesia