Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Omron H3DK Series DIN Rail Mount Timer Relay, 24 → 240V ac/dc, 1-Contact, 0.1 s → 1200h, SPDT

RS Stock No.: 733-4956Brand: OmronManufacturers Part No.: H3DK-M1 AC/DC24-240
brand-logo
View all in Timer Relays

Technical documents

Specifications

Brand

Omron

Supply Voltage

24 → 240V ac/dc

Mounting Type

DIN Rail

Mode of Operation

Flicker OFF Start, Flicker ON Start, Interval, OFF Delay, ON Delay, ON/OFF Delay, One Shot Output

Time Range

0.1 s → 1200h

Number of Contacts

1

Number of Timer Functions

Multi Function

Contact Configuration

SPDT

Time Increment

Hours, Minutes, Seconds

Maximum Current

5A

Maximum Voltage

30 V dc, 250V ac

Switch Configuration

SPDT

Terminal Type

Screw

Power Supply

Internal

Width

22.5mm

Minimum Voltage

24V

Length

89.4mm

Series

H3DK

Maximum Operating Temperature

+55°C

Depth

100mm

Minimum Operating Temperature

-20°C

Country of Origin

Indonesia

Stock information temporarily unavailable.

P.O.A.

Omron H3DK Series DIN Rail Mount Timer Relay, 24 → 240V ac/dc, 1-Contact, 0.1 s → 1200h, SPDT

P.O.A.

Omron H3DK Series DIN Rail Mount Timer Relay, 24 → 240V ac/dc, 1-Contact, 0.1 s → 1200h, SPDT
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Omron

Supply Voltage

24 → 240V ac/dc

Mounting Type

DIN Rail

Mode of Operation

Flicker OFF Start, Flicker ON Start, Interval, OFF Delay, ON Delay, ON/OFF Delay, One Shot Output

Time Range

0.1 s → 1200h

Number of Contacts

1

Number of Timer Functions

Multi Function

Contact Configuration

SPDT

Time Increment

Hours, Minutes, Seconds

Maximum Current

5A

Maximum Voltage

30 V dc, 250V ac

Switch Configuration

SPDT

Terminal Type

Screw

Power Supply

Internal

Width

22.5mm

Minimum Voltage

24V

Length

89.4mm

Series

H3DK

Maximum Operating Temperature

+55°C

Depth

100mm

Minimum Operating Temperature

-20°C

Country of Origin

Indonesia