Omron H3DK-M Series DIN Rail Mount Timer Relay, 24-240V ac/dc, 4-Contact, 0.1 → 4320000s, DPDT

RS Stock No.: 264-1641Brand: OmronManufacturers Part No.: H3DK-M2 24-240VAC/DCDistrelec Article No.: 13753148
brand-logo
View all in Timer Relays

Technical documents

Specifications

Brand

Omron

Supply Voltage

24-240V ac/dc

Mounting Type

DIN Rail

Mode of Operation

Flicker OFF Start, Flicker ON Start, Interval, ON Delay, One Shot, Signal OFF Delay, Signal ON/OFF Delay

Time Range

0.1 → 4320000s

Number of Contacts

4

Number of Timer Functions

Multi Function

Contact Configuration

DPDT

Time Increment

Hours, Minutes, Seconds

Maximum Current

5A

Maximum Voltage

240V ac/dc

Switch Configuration

DPDT

Terminal Type

Screw

Width

100mm

Minimum Voltage

24V ac/dc

Series

H3DK-M

Maximum Operating Temperature

+55°C

Length

22.5mm

Depth

79mm

Minimum Operating Temperature

-20°C

Stock information temporarily unavailable.

P.O.A.

Omron H3DK-M Series DIN Rail Mount Timer Relay, 24-240V ac/dc, 4-Contact, 0.1 → 4320000s, DPDT

P.O.A.

Omron H3DK-M Series DIN Rail Mount Timer Relay, 24-240V ac/dc, 4-Contact, 0.1 → 4320000s, DPDT
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Omron

Supply Voltage

24-240V ac/dc

Mounting Type

DIN Rail

Mode of Operation

Flicker OFF Start, Flicker ON Start, Interval, ON Delay, One Shot, Signal OFF Delay, Signal ON/OFF Delay

Time Range

0.1 → 4320000s

Number of Contacts

4

Number of Timer Functions

Multi Function

Contact Configuration

DPDT

Time Increment

Hours, Minutes, Seconds

Maximum Current

5A

Maximum Voltage

240V ac/dc

Switch Configuration

DPDT

Terminal Type

Screw

Width

100mm

Minimum Voltage

24V ac/dc

Series

H3DK-M

Maximum Operating Temperature

+55°C

Length

22.5mm

Depth

79mm

Minimum Operating Temperature

-20°C