Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Omron H3DS Series DIN Rail Mount Timer Relay, 24 → 230V ac, 1-Contact, 0.1 s to 120 h, SPDT

RS Stock No.: 365-6993Brand: OmronManufacturers Part No.: H3DS-SL AC/DC
brand-logo
View all in Timer Relays

Technical documents

Specifications

Brand

Omron

Supply Voltage

24 → 230V ac

Mounting Type

DIN Rail

Mode of Operation

Flicker ON Start, Interval, ON Delay, One Shot

Time Range

0.1 s to 120 h

Number of Contacts

1

Number of Timer Functions

Multi Function

Contact Configuration

SPDT

Time Increment

Hours, Seconds

Maximum Current

5A

Maximum Voltage

30 V dc, 250V ac

Switch Configuration

SPDT

Terminal Type

Screw

Power Supply

External

Width

17.5mm

Series

H3DS

Depth

73mm

Length

80mm

Maximum Operating Temperature

+55°C

Time Delay

0.1s

Minimum Operating Temperature

-10°C

Stock information temporarily unavailable.

P.O.A.

Omron H3DS Series DIN Rail Mount Timer Relay, 24 → 230V ac, 1-Contact, 0.1 s to 120 h, SPDT

P.O.A.

Omron H3DS Series DIN Rail Mount Timer Relay, 24 → 230V ac, 1-Contact, 0.1 s to 120 h, SPDT
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 5P.O.A.
6 - 11P.O.A.
12+P.O.A.

Technical documents

Specifications

Brand

Omron

Supply Voltage

24 → 230V ac

Mounting Type

DIN Rail

Mode of Operation

Flicker ON Start, Interval, ON Delay, One Shot

Time Range

0.1 s to 120 h

Number of Contacts

1

Number of Timer Functions

Multi Function

Contact Configuration

SPDT

Time Increment

Hours, Seconds

Maximum Current

5A

Maximum Voltage

30 V dc, 250V ac

Switch Configuration

SPDT

Terminal Type

Screw

Power Supply

External

Width

17.5mm

Series

H3DS

Depth

73mm

Length

80mm

Maximum Operating Temperature

+55°C

Time Delay

0.1s

Minimum Operating Temperature

-10°C