Technical documents
Specifications
Brand
OmronSupply Voltage
24V ac
Mounting Type
Plug In
Mode of Operation
Multifunction
Time Range
0.1 → 600s
Number of Contacts
2
Number of Timer Functions
Multi Function
Contact Configuration
DPST
Stock information temporarily unavailable.
P.O.A.
Omron Plug In Timer Relay, 24V ac, 2-Contact, 0.1 → 600s, DPST
1
P.O.A.
Omron Plug In Timer Relay, 24V ac, 2-Contact, 0.1 → 600s, DPST
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
OmronSupply Voltage
24V ac
Mounting Type
Plug In
Mode of Operation
Multifunction
Time Range
0.1 → 600s
Number of Contacts
2
Number of Timer Functions
Multi Function
Contact Configuration
DPST