Omron H3Y-2 Series DIN Rail Mount Timer Relay, 24V dc, 2-Contact, 0.04 s → 3h, 1-Function, DPDT

Technical documents
Specifications
Brand
OmronSupply Voltage
24V dc
Mounting Type
DIN Rail
Mode of Operation
ON Delay
Time Range
0.04 s → 3h
Number of Contacts
2
Number of Timer Functions
Single
Contact Configuration
DPDT
Time Increment
Hours, Minutes, Seconds
Maximum Current
5A
Maximum Voltage
24V dc
Switch Configuration
DPDT
Terminal Type
Plug In
Width
28mm
Power Supply
External
Series
H3Y-2
Maximum Operating Temperature
+50°C
Minimum Current
3A
Depth
56.6mm
Length
21.5mm
Minimum Operating Temperature
-10°C
Contact Material
Silver
Country of Origin
Indonesia
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
OmronSupply Voltage
24V dc
Mounting Type
DIN Rail
Mode of Operation
ON Delay
Time Range
0.04 s → 3h
Number of Contacts
2
Number of Timer Functions
Single
Contact Configuration
DPDT
Time Increment
Hours, Minutes, Seconds
Maximum Current
5A
Maximum Voltage
24V dc
Switch Configuration
DPDT
Terminal Type
Plug In
Width
28mm
Power Supply
External
Series
H3Y-2
Maximum Operating Temperature
+50°C
Minimum Current
3A
Depth
56.6mm
Length
21.5mm
Minimum Operating Temperature
-10°C
Contact Material
Silver
Country of Origin
Indonesia