Technical documents
Specifications
Brand
OmronSupply Voltage
200 → 230V ac
Mounting Type
DIN Rail, Surface Mount
Mode of Operation
ON Delay
Time Range
2 → 60s
Number of Contacts
4
Number of Timer Functions
Single
Contact Configuration
4PDT
Time Increment
Seconds
Maximum Current
5A
Maximum Voltage
250V ac
Switch Configuration
4PDT
Terminal Type
Plug In
Power Supply
External
Width
21.5mm
Series
H3Y
Depth
63mm
Length
28mm
Maximum Operating Temperature
+50°C
Minimum Operating Temperature
-10°C
Time Delay
0.1s
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 5 | P.O.A. |
6 - 11 | P.O.A. |
12+ | P.O.A. |
Technical documents
Specifications
Brand
OmronSupply Voltage
200 → 230V ac
Mounting Type
DIN Rail, Surface Mount
Mode of Operation
ON Delay
Time Range
2 → 60s
Number of Contacts
4
Number of Timer Functions
Single
Contact Configuration
4PDT
Time Increment
Seconds
Maximum Current
5A
Maximum Voltage
250V ac
Switch Configuration
4PDT
Terminal Type
Plug In
Power Supply
External
Width
21.5mm
Series
H3Y
Depth
63mm
Length
28mm
Maximum Operating Temperature
+50°C
Minimum Operating Temperature
-10°C
Time Delay
0.1s