Omron H3Y-4 Series DIN Rail, Surface Mount Timer Relay, 24V dc, 4-Contact, 1 → 30min, 1-Function

RS Stock No.: 340-459Brand: OmronManufacturers Part No.: H3Y-4 DC24 30M .
brand-logo
View all in Timer Relays

Technical documents

Specifications

Brand

Omron

Supply Voltage

24V dc

Mounting Type

DIN Rail, Surface Mount

Time Range

1 → 30min

Number of Contacts

4

Number of Timer Functions

Single

Time Increment

Minutes

Maximum Voltage

250V ac

Switch Configuration

4PDT

Power Supply

External

Width

21.5mm

Length

28mm

Series

H3Y-4

Maximum Operating Temperature

+50°C

Depth

63mm

Minimum Operating Temperature

-10°C

Time Delay

0.1s

Stock information temporarily unavailable.

P.O.A.

Omron H3Y-4 Series DIN Rail, Surface Mount Timer Relay, 24V dc, 4-Contact, 1 → 30min, 1-Function

P.O.A.

Omron H3Y-4 Series DIN Rail, Surface Mount Timer Relay, 24V dc, 4-Contact, 1 → 30min, 1-Function
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 5P.O.A.
6 - 11P.O.A.
12+P.O.A.

Technical documents

Specifications

Brand

Omron

Supply Voltage

24V dc

Mounting Type

DIN Rail, Surface Mount

Time Range

1 → 30min

Number of Contacts

4

Number of Timer Functions

Single

Time Increment

Minutes

Maximum Voltage

250V ac

Switch Configuration

4PDT

Power Supply

External

Width

21.5mm

Length

28mm

Series

H3Y-4

Maximum Operating Temperature

+50°C

Depth

63mm

Minimum Operating Temperature

-10°C

Time Delay

0.1s