Omron Plug In Timer Relay, 24V ac, 4-Contact, 0.5 - 10s, 1-Function, DPDT

RS Stock No.: 264-1667Brand: OmronManufacturers Part No.: H3Y2AC2410SCHN
brand-logo
View all in Timer Relays

Technical documents

Specifications

Brand

Omron

Supply Voltage

24V ac

Mounting Type

Plug In

Mode of Operation

ON Delay

Time Range

0.5 - 10s

Number of Contacts

4

Number of Timer Functions

Single

Contact Configuration

DPDT

Stock information temporarily unavailable.

P.O.A.

Omron Plug In Timer Relay, 24V ac, 4-Contact, 0.5 - 10s, 1-Function, DPDT

P.O.A.

Omron Plug In Timer Relay, 24V ac, 4-Contact, 0.5 - 10s, 1-Function, DPDT
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Omron

Supply Voltage

24V ac

Mounting Type

Plug In

Mode of Operation

ON Delay

Time Range

0.5 - 10s

Number of Contacts

4

Number of Timer Functions

Single

Contact Configuration

DPDT