Omron H3YN Series DIN Rail, Panel Mount Timer Relay, 100 → 120V ac, 2-Contact, 0.1 s → 10min

RS Stock No.: 349-1285Brand: OmronManufacturers Part No.: H3YN-2 AC100-120
brand-logo
View all in Timer Relays

Technical documents

Specifications

Brand

Omron

Supply Voltage

100 → 120V ac

Mounting Type

DIN Rail, Panel Mount

Mode of Operation

Flicker OFF Start, Flicker ON Start, Interval, ON Delay

Time Range

0.1 s → 10min

Number of Contacts

2

Number of Timer Functions

Multi Function

Time Increment

Minutes, Seconds

Maximum Current

5A

Maximum Voltage

250V ac

Switch Configuration

DPDT

Terminal Type

Socket

Width

21.5mm

Power Supply

External

Length

28mm

Series

H3YN

Maximum Operating Temperature

+50°C

Depth

63mm

Minimum Operating Temperature

-10°C

Time Delay

0.1s

Country of Origin

Indonesia

Product details

H3YN - DPDT

Functions - 143,453,611,612
Multiple functions, multiple time ranges
Electrical life: 500000 operations at rated load

Approvals

UL, CSA

Standards

VDE0435/P2021, EN 50081-2, EN 50082-2

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Omron H3YN Series DIN Rail, Panel Mount Timer Relay, 100 → 120V ac, 2-Contact, 0.1 s → 10min

P.O.A.

Omron H3YN Series DIN Rail, Panel Mount Timer Relay, 100 → 120V ac, 2-Contact, 0.1 s → 10min
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 5P.O.A.
6 - 11P.O.A.
12+P.O.A.
You may be interested in

Technical documents

Specifications

Brand

Omron

Supply Voltage

100 → 120V ac

Mounting Type

DIN Rail, Panel Mount

Mode of Operation

Flicker OFF Start, Flicker ON Start, Interval, ON Delay

Time Range

0.1 s → 10min

Number of Contacts

2

Number of Timer Functions

Multi Function

Time Increment

Minutes, Seconds

Maximum Current

5A

Maximum Voltage

250V ac

Switch Configuration

DPDT

Terminal Type

Socket

Width

21.5mm

Power Supply

External

Length

28mm

Series

H3YN

Maximum Operating Temperature

+50°C

Depth

63mm

Minimum Operating Temperature

-10°C

Time Delay

0.1s

Country of Origin

Indonesia

Product details

H3YN - DPDT

Functions - 143,453,611,612
Multiple functions, multiple time ranges
Electrical life: 500000 operations at rated load

Approvals

UL, CSA

Standards

VDE0435/P2021, EN 50081-2, EN 50082-2

You may be interested in