Omron H3YN Series DIN Rail, Panel Mount Timer Relay, 100 → 120V ac, 2-Contact, 0.1 min → 10h

RS Stock No.: 349-1291Brand: OmronManufacturers Part No.: H3YN-21 AC100-120
brand-logo
View all in Timer Relays

Technical documents

Specifications

Brand

Omron

Supply Voltage

100 → 120V ac

Mounting Type

DIN Rail, Panel Mount

Mode of Operation

Flicker OFF Start, Flicker ON Start, Interval, ON Delay

Time Range

0.1 min → 10h

Number of Contacts

2

Number of Timer Functions

Multi Function

Time Increment

Hours, Minutes

Maximum Current

5A

Maximum Voltage

250V ac

Switch Configuration

DPDT

Terminal Type

Socket

Power Supply

External

Width

21.5mm

Series

H3YN

Depth

63mm

Length

28mm

Maximum Operating Temperature

+50°C

Time Delay

0.1s

Minimum Operating Temperature

-10°C

Product details

H3YN - DPDT

Functions - 143,453,611,612
Multiple functions, multiple time ranges
Electrical life: 500000 operations at rated load

Approvals

UL, CSA

Standards

VDE0435/P2021, EN 50081-2, EN 50082-2

Stock information temporarily unavailable.

P.O.A.

Omron H3YN Series DIN Rail, Panel Mount Timer Relay, 100 → 120V ac, 2-Contact, 0.1 min → 10h

P.O.A.

Omron H3YN Series DIN Rail, Panel Mount Timer Relay, 100 → 120V ac, 2-Contact, 0.1 min → 10h
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 5P.O.A.
6 - 11P.O.A.
12+P.O.A.

Technical documents

Specifications

Brand

Omron

Supply Voltage

100 → 120V ac

Mounting Type

DIN Rail, Panel Mount

Mode of Operation

Flicker OFF Start, Flicker ON Start, Interval, ON Delay

Time Range

0.1 min → 10h

Number of Contacts

2

Number of Timer Functions

Multi Function

Time Increment

Hours, Minutes

Maximum Current

5A

Maximum Voltage

250V ac

Switch Configuration

DPDT

Terminal Type

Socket

Power Supply

External

Width

21.5mm

Series

H3YN

Depth

63mm

Length

28mm

Maximum Operating Temperature

+50°C

Time Delay

0.1s

Minimum Operating Temperature

-10°C

Product details

H3YN - DPDT

Functions - 143,453,611,612
Multiple functions, multiple time ranges
Electrical life: 500000 operations at rated load

Approvals

UL, CSA

Standards

VDE0435/P2021, EN 50081-2, EN 50082-2