Omron Plug In Timer Relay, 100-120V ac, 4-Contact, 0.1 → 600s, 4PDT
RS Stock No.: 264-1676Brand: OmronManufacturers Part No.: H3YN-4 AC100-120Distrelec Article No.: 30162890

Technical documents
Specifications
Brand
OmronSupply Voltage
100-120V ac
Mounting Type
Plug In
Mode of Operation
Multifunction
Time Range
0.1 → 600s
Number of Contacts
4
Number of Timer Functions
Multi Function
Contact Configuration
4PDT
Distrelec Product Id
30162890
You may be interested in
Omron H3YN Series DIN Rail, Panel Mount Timer Relay, 100 → 120V ac, 4-Contact, 0.1 s → 10minBrand: Omron
P.O.A.Each (ex VAT)
Stock information temporarily unavailable.
P.O.A.
Omron Plug In Timer Relay, 100-120V ac, 4-Contact, 0.1 → 600s, 4PDT
1
P.O.A.
Omron Plug In Timer Relay, 100-120V ac, 4-Contact, 0.1 → 600s, 4PDT
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
You may be interested in
Omron H3YN Series DIN Rail, Panel Mount Timer Relay, 100 → 120V ac, 4-Contact, 0.1 s → 10minBrand: Omron
P.O.A.Each (ex VAT)
Technical documents
Specifications
Brand
OmronSupply Voltage
100-120V ac
Mounting Type
Plug In
Mode of Operation
Multifunction
Time Range
0.1 → 600s
Number of Contacts
4
Number of Timer Functions
Multi Function
Contact Configuration
4PDT
Distrelec Product Id
30162890
You may be interested in
Omron H3YN Series DIN Rail, Panel Mount Timer Relay, 100 → 120V ac, 4-Contact, 0.1 s → 10minBrand: Omron
P.O.A.Each (ex VAT)