Technical documents
Specifications
Brand
OmronSupply Voltage
12 → 48V
Mounting Type
Flush Mount
Mode of Operation
Time Limit Operation
Time Range
0.001s → 999999hh
Number of Timer Functions
2
Series
H5CC
Country of Origin
China
You may be interested in
Omron H5CX Series Panel Mount Timer Relay, 12 → 24V ac/dc, 1-Contact, 0.001 s → 9999h, SPSTBrand: Omron
P.O.A.Each (ex VAT)
P.O.A.
Omron H5CC Series Flush Mount Timer Relay, 12 → 48V, 0.001s → 999999h, 2-Function
1
P.O.A.
Omron H5CC Series Flush Mount Timer Relay, 12 → 48V, 0.001s → 999999h, 2-Function
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
You may be interested in
Omron H5CX Series Panel Mount Timer Relay, 12 → 24V ac/dc, 1-Contact, 0.001 s → 9999h, SPSTBrand: Omron
P.O.A.Each (ex VAT)
Technical documents
Specifications
Brand
OmronSupply Voltage
12 → 48V
Mounting Type
Flush Mount
Mode of Operation
Time Limit Operation
Time Range
0.001s → 999999hh
Number of Timer Functions
2
Series
H5CC
Country of Origin
China
You may be interested in
Omron H5CX Series Panel Mount Timer Relay, 12 → 24V ac/dc, 1-Contact, 0.001 s → 9999h, SPSTBrand: Omron
P.O.A.Each (ex VAT)