Omron H5CX Series Panel Mount Timer Relay, 12 → 24 V dc, 24V ac, 1-Contact, 0.001 s → 9999h

RS Stock No.: 746-3916Brand: OmronManufacturers Part No.: H5CX-ASD-N
brand-logo
View all in Timer Relays

Technical documents

Specifications

Brand

Omron

Supply Voltage

12 → 24 V dc, 24V ac

Mounting Type

Panel Mount

Mode of Operation

Flicker OFF, Flicker ON

Time Range

0.001 s → 9999h

Number of Contacts

1

Number of Timer Functions

Multi Function

Time Increment

Hours, Seconds

Maximum Current

0.1A

Maximum Voltage

30V dc

Terminal Type

Screw

Switch Configuration

SPST

Minimum Voltage

5V dc

Power Supply

External

Width

48mm

Length

48mm

Minimum Current

0.01A

Series

H5CX

Depth

84mm

Maximum Operating Temperature

+55°C

Minimum Operating Temperature

-10°C

Product details

2 Colour LCD, H5CX Series

Functions - 131,132,141,143,211,453,612, plus Omron codes: A3, B1, Z
4 digit, 2 colour display

Approvals

UL, CSA

Stock information temporarily unavailable.

P.O.A.

Omron H5CX Series Panel Mount Timer Relay, 12 → 24 V dc, 24V ac, 1-Contact, 0.001 s → 9999h

P.O.A.

Omron H5CX Series Panel Mount Timer Relay, 12 → 24 V dc, 24V ac, 1-Contact, 0.001 s → 9999h
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Omron

Supply Voltage

12 → 24 V dc, 24V ac

Mounting Type

Panel Mount

Mode of Operation

Flicker OFF, Flicker ON

Time Range

0.001 s → 9999h

Number of Contacts

1

Number of Timer Functions

Multi Function

Time Increment

Hours, Seconds

Maximum Current

0.1A

Maximum Voltage

30V dc

Terminal Type

Screw

Switch Configuration

SPST

Minimum Voltage

5V dc

Power Supply

External

Width

48mm

Length

48mm

Minimum Current

0.01A

Series

H5CX

Depth

84mm

Maximum Operating Temperature

+55°C

Minimum Operating Temperature

-10°C

Product details

2 Colour LCD, H5CX Series

Functions - 131,132,141,143,211,453,612, plus Omron codes: A3, B1, Z
4 digit, 2 colour display

Approvals

UL, CSA