Omron H5CX Series Panel Mount Timer Relay, 12 → 24V ac/dc, 1-Contact, 0.001 s → 9999h

RS Stock No.: 687-6103Brand: OmronManufacturers Part No.: H5CX-L8D-NDistrelec Article No.: 30401157
brand-logo
View all in Timer Relays

Technical documents

Specifications

Brand

Omron

Supply Voltage

12 → 24V ac/dc

Mounting Type

Panel Mount

Mode of Operation

Flicker OFF Start 1, Flicker OFF Start 2, Flicker ON Start 1, Flicker ON Start 2

Time Range

0.001 s → 9999h

Number of Contacts

1

Number of Timer Functions

Multi Function

Time Increment

Hours, Seconds

Maximum Current

0.005A

Switch Configuration

SPDT

Terminal Type

8-Pin Connector

Power Supply

External

Width

48mm

Length

48mm

Series

H5CX

Maximum Operating Temperature

+55°C

Depth

63.7mm

Minimum Operating Temperature

-10°C

Stock information temporarily unavailable.

P.O.A.

Omron H5CX Series Panel Mount Timer Relay, 12 → 24V ac/dc, 1-Contact, 0.001 s → 9999h

P.O.A.

Omron H5CX Series Panel Mount Timer Relay, 12 → 24V ac/dc, 1-Contact, 0.001 s → 9999h
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Omron

Supply Voltage

12 → 24V ac/dc

Mounting Type

Panel Mount

Mode of Operation

Flicker OFF Start 1, Flicker OFF Start 2, Flicker ON Start 1, Flicker ON Start 2

Time Range

0.001 s → 9999h

Number of Contacts

1

Number of Timer Functions

Multi Function

Time Increment

Hours, Seconds

Maximum Current

0.005A

Switch Configuration

SPDT

Terminal Type

8-Pin Connector

Power Supply

External

Width

48mm

Length

48mm

Series

H5CX

Maximum Operating Temperature

+55°C

Depth

63.7mm

Minimum Operating Temperature

-10°C