Omron Counter, 6 Digit LCD, 50 → 60Hz, 100 → 240 V ac

RS Stock No.: 217-4855Brand: OmronManufacturers Part No.: H7CC-AW
brand-logo
View all in Counters

Technical documents

Specifications

Brand

Omron

Supply Voltage

100 → 240 V ac

Display Type

LCD

Input Type

No Voltage

Function

Counter

Connection Type

Screw

Number Of Digits

6

Maximum Count Frequency

50 → 60Hz

Country of Origin

China

Stock information temporarily unavailable.

P.O.A.

Omron Counter, 6 Digit LCD, 50 → 60Hz, 100 → 240 V ac

P.O.A.

Omron Counter, 6 Digit LCD, 50 → 60Hz, 100 → 240 V ac
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Omron

Supply Voltage

100 → 240 V ac

Display Type

LCD

Input Type

No Voltage

Function

Counter

Connection Type

Screw

Number Of Digits

6

Maximum Count Frequency

50 → 60Hz

Country of Origin

China