Omron H7CN Counter, 4 Digit LED, 100 → 240 V ac

RS Stock No.: 827-6719Brand: OmronManufacturers Part No.: H7CN-XHN AC100-240
brand-logo
View all in Counters

Technical documents

Specifications

Brand

Omron

Supply Voltage

100 → 240 V ac

Display Type

LED

Function

Counter

Input Type

No Voltage

Connection Type

8 Pin Socket

Reset Method

External, Manual, Power reset

Number Of Digits

4

Mounting Type

Flush Mount, Surface Mount

Output / Interface

SPST-NO Contact

Count Direction

Increment

Digit Height

10 mm

Display Range

0 → 9999

Minimum Operating Temperature

-10°C

Measurement Range

0 → 9999

Series

H7CN

Weight

110g

Maximum Operating Temperature

+55°C

Product details

H7CN Digital Counter

The H7CN digital counters are a single pre-set counter with a four digit LED display. Various models are available and options such as up, down and reversible counting. They can be operated on a wide range of ac or dc voltages. The count speed of up to 5K counts per second make them extremely versatile and suitable for many possible applications. The units are a standard 48x48mm DIN size but panel mounting adaptors, sockets and accessories are available separately.

Single pre-set counter
Panel, track or surface mount
Sustained output until reset
Supply Voltage AC: 100 to 240 Vac
Supply Voltage DC: 12 to 48 Vdc
Operating temperature range: -10 to +55 °C

Standards

UL / CSA

You may be interested in

P.O.A.

Omron H7CN Counter, 4 Digit LED, 100 → 240 V ac

P.O.A.

Omron H7CN Counter, 4 Digit LED, 100 → 240 V ac

Stock information temporarily unavailable.

Stock information temporarily unavailable.

You may be interested in

Technical documents

Specifications

Brand

Omron

Supply Voltage

100 → 240 V ac

Display Type

LED

Function

Counter

Input Type

No Voltage

Connection Type

8 Pin Socket

Reset Method

External, Manual, Power reset

Number Of Digits

4

Mounting Type

Flush Mount, Surface Mount

Output / Interface

SPST-NO Contact

Count Direction

Increment

Digit Height

10 mm

Display Range

0 → 9999

Minimum Operating Temperature

-10°C

Measurement Range

0 → 9999

Series

H7CN

Weight

110g

Maximum Operating Temperature

+55°C

Product details

H7CN Digital Counter

The H7CN digital counters are a single pre-set counter with a four digit LED display. Various models are available and options such as up, down and reversible counting. They can be operated on a wide range of ac or dc voltages. The count speed of up to 5K counts per second make them extremely versatile and suitable for many possible applications. The units are a standard 48x48mm DIN size but panel mounting adaptors, sockets and accessories are available separately.

Single pre-set counter
Panel, track or surface mount
Sustained output until reset
Supply Voltage AC: 100 to 240 Vac
Supply Voltage DC: 12 to 48 Vdc
Operating temperature range: -10 to +55 °C

Standards

UL / CSA

You may be interested in