Omron H7CX Counter, 6 Digit, 5kHz, 12 → 24 V dc, 24 V ac

RS Stock No.: 687-6140Brand: OmronManufacturers Part No.: H7CX-AUD1-N
brand-logo
View all in Counters

Technical documents

Specifications

Brand

Omron

Supply Voltage

12 → 24 V dc, 24 V ac

Count Mode

Seconds

Display Type

LCD

Input Type

Voltage

Connection Type

Screw

Reset Method

Automatic, Manual

Number Of Digits

6

Mounting Type

Panel Mount

Output / Interface

Contact

Count Direction

Bi-Directional

Digit Height

10 mm

Maximum Count Frequency

5kHz

Display Range

-99999 → 999999

Measurement Range

-99999 → 999999

Minimum Operating Temperature

-25°C

Series

H7CX

Weight

130g

Maximum Operating Temperature

+85°C

Country of Origin

China

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Omron H7CX Counter, 6 Digit, 5kHz, 12 → 24 V dc, 24 V ac

P.O.A.

Omron H7CX Counter, 6 Digit, 5kHz, 12 → 24 V dc, 24 V ac
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical documents

Specifications

Brand

Omron

Supply Voltage

12 → 24 V dc, 24 V ac

Count Mode

Seconds

Display Type

LCD

Input Type

Voltage

Connection Type

Screw

Reset Method

Automatic, Manual

Number Of Digits

6

Mounting Type

Panel Mount

Output / Interface

Contact

Count Direction

Bi-Directional

Digit Height

10 mm

Maximum Count Frequency

5kHz

Display Range

-99999 → 999999

Measurement Range

-99999 → 999999

Minimum Operating Temperature

-25°C

Series

H7CX

Weight

130g

Maximum Operating Temperature

+85°C

Country of Origin

China

You may be interested in