Technical documents
Specifications
Brand
OmronSupply Voltage
24 → 240 V ac/dc
Count Mode
Counter
Display Type
LCD
Input Type
Voltage
Function
Counter
Connection Type
Screw
Reset Method
Manual
Number Of Digits
8
Mounting Type
Panel Mount
Output / Interface
Voltage
Digit Height
8.6 mm
Backlighting
No
Maximum Count Frequency
20Hz
Maximum Operating Temperature
+55°C
Minimum Operating Temperature
-10°C
Weight
60g
Meter Type
Counter/Preset Counter
Maximum Temperature
+55°C
Series
H7EC
Depth
48.5mm
Distrelec Product Id
30399681
Country of Origin
Indonesia
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 5 | P.O.A. |
6 - 11 | P.O.A. |
12+ | P.O.A. |
Technical documents
Specifications
Brand
OmronSupply Voltage
24 → 240 V ac/dc
Count Mode
Counter
Display Type
LCD
Input Type
Voltage
Function
Counter
Connection Type
Screw
Reset Method
Manual
Number Of Digits
8
Mounting Type
Panel Mount
Output / Interface
Voltage
Digit Height
8.6 mm
Backlighting
No
Maximum Count Frequency
20Hz
Maximum Operating Temperature
+55°C
Minimum Operating Temperature
-10°C
Weight
60g
Meter Type
Counter/Preset Counter
Maximum Temperature
+55°C
Series
H7EC
Depth
48.5mm
Distrelec Product Id
30399681
Country of Origin
Indonesia